RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 2in to Male BSPT 2in
RS Stock No.: 257-8050Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Size 1
2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
2in
Finish
Galvanised
Thread Standard 1
BSPT
Country of Origin
China
Product details
Barrel Nipple
BS21 Taper thread
Stock information temporarily unavailable.
P.O.A.
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 2in to Male BSPT 2in
2
P.O.A.
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 2in to Male BSPT 2in
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 38 | P.O.A. |
40 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Size 1
2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
2in
Finish
Galvanised
Thread Standard 1
BSPT
Country of Origin
China
Product details
Barrel Nipple
BS21 Taper thread