RS PRO Galvanised Round Nails; 50mm x 2.65mm; 500g Bag
RS Stock No.: 170-1649Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNail Type
Round Wire Nail
Finish
Galvanised
Length
50mm
Diameter
2.65mm
Bag Weight
500g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Galvanised Round Nails; 50mm x 2.65mm; 500g Bag
1
P.O.A.
RS PRO Galvanised Round Nails; 50mm x 2.65mm; 500g Bag
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNail Type
Round Wire Nail
Finish
Galvanised
Length
50mm
Diameter
2.65mm
Bag Weight
500g
Country of Origin
China