RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm

RS Stock No.: 614-160Brand: RS PRO
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

RS Pro

Trunking Accessory Type

90° Bend Outside Lid

Material

Galvanised Steel

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Country of Origin

United Kingdom

Product details

90° Bend/External Lid

Galvanised Steel

Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm

P.O.A.

RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 3P.O.A.
4 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Trunking Accessory Type

90° Bend Outside Lid

Material

Galvanised Steel

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Country of Origin

United Kingdom

Product details

90° Bend/External Lid

Galvanised Steel

Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

You may be interested in