RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm

RS Stock No.: 669-9502Brand: RS PRO
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

RS Pro

Trunking Accessory Type

Coupling

Material

Galvanised Steel

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Series

Lighting

Standards Met

BS EN 10142

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm

P.O.A.

RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Trunking Accessory Type

Coupling

Material

Galvanised Steel

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Series

Lighting

Standards Met

BS EN 10142

Country of Origin

United Kingdom