RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
RS Stock No.: 750-480Brand: RS PRO

Technical documents
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Galvanised
Link Diameter
7mm
Link Length
38mm
Link Width
14.75mm
Lifting Load
200 kg
Length
10m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
1
P.O.A.
RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Galvanised
Link Diameter
7mm
Link Length
38mm
Link Width
14.75mm
Lifting Load
200 kg
Length
10m
Country of Origin
United Kingdom