Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Galvanised Steel Chain, 10m Length, 37 kg Lifting Load

RS Stock No.: 750-389Brand: RS PRO
brand-logo
View all in Chains

Technical documents

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Galvanised

Link Diameter

2.5mm

Link Length

14mm

Link Width

4.5mm

Lifting Load

37 kg

Length

10m

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Galvanised Steel Chain, 10m Length, 37 kg Lifting Load

P.O.A.

RS PRO Galvanised Steel Chain, 10m Length, 37 kg Lifting Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Galvanised

Link Diameter

2.5mm

Link Length

14mm

Link Width

4.5mm

Lifting Load

37 kg

Length

10m

Country of Origin

United Kingdom

You may be interested in