RS PRO Galvanised Steel Chain, 10m Length, 56 kg Lifting Load
RS Stock No.: 750-402Brand: RS PRO

Technical documents
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Galvanised
Link Diameter
3mm
Link Length
16mm
Link Width
5.4mm
Lifting Load
56 kg
Length
10m
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Galvanised Steel Chain, 10m Length, 56 kg Lifting Load
1
P.O.A.
RS PRO Galvanised Steel Chain, 10m Length, 56 kg Lifting Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Galvanised
Link Diameter
3mm
Link Length
16mm
Link Width
5.4mm
Lifting Load
56 kg
Length
10m
Country of Origin
China