RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick

RS Stock No.: 817-353Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Galvanised Steel

Form

Perforated

Width

500mm

Thickness

0.7mm

Hole Diameter

4.8mm

Hole Layout

60°

Open Area Percentage

50%

Pattern Number

6

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick

P.O.A.

RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Galvanised Steel

Form

Perforated

Width

500mm

Thickness

0.7mm

Hole Diameter

4.8mm

Hole Layout

60°

Open Area Percentage

50%

Pattern Number

6

Country of Origin

United Kingdom

You may be interested in