RS PRO Gasket for use with XLR Connectors
RS Stock No.: 862-1560Brand: RS PRO

Technical documents
Specifications
Product details
RS PRO Silicone Rubber Gaskets for XLR Connectors
Ensure a reliable seal for your XLR connectors with RS PRO's premium silicone rubber gaskets. Designed for seamless compatibility with RS PRO slim XLR connectors, these gaskets also work with various XLR connector brands, offering exceptional versatility.
Features and Benefits
- Specifically designed for 16-hole 1U rack panels and slim-fronted, rear-mounted feedthrough models.
- Made from durable silicone rubber, ensuring long-lasting performance and a secure seal.
- Available in multiple colours - black, grey, white, yellow, green, red, and blue for easy identification and streamlined cable management.
Specifications
- 3.7 mm diameter mounting holes
- 19 mm centres
- 24 mm central diameter
Variants Available Separately
Applications
- 1U Panel Assemblies
- XLR Connectors
Stock information temporarily unavailable.
P.O.A.
RS PRO Gasket for use with XLR Connectors
1
P.O.A.
RS PRO Gasket for use with XLR Connectors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
RS PRO Silicone Rubber Gaskets for XLR Connectors
Ensure a reliable seal for your XLR connectors with RS PRO's premium silicone rubber gaskets. Designed for seamless compatibility with RS PRO slim XLR connectors, these gaskets also work with various XLR connector brands, offering exceptional versatility.
Features and Benefits
- Specifically designed for 16-hole 1U rack panels and slim-fronted, rear-mounted feedthrough models.
- Made from durable silicone rubber, ensuring long-lasting performance and a secure seal.
- Available in multiple colours - black, grey, white, yellow, green, red, and blue for easy identification and streamlined cable management.
Specifications
- 3.7 mm diameter mounting holes
- 19 mm centres
- 24 mm central diameter
Variants Available Separately
Applications
- 1U Panel Assemblies
- XLR Connectors