RS PRO Gate Valve, 0.86in

Technical documents
Specifications
Brand
RS ProConnection
22 mm Compression
Maximum Working Pressure
16 bar
Handle Height from Center
90mm
Body Material
Brass
Disc Material
Mild Steel
Connection Size
0.86in
Thread Standard or Connection Type
Compression
Country of Origin
China
Product details
Gate Compression Valve
Suitable for use with hot and low pressure cold water
Brass construction
Easy to use
Used for isolating water supply to an area
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnection
22 mm Compression
Maximum Working Pressure
16 bar
Handle Height from Center
90mm
Body Material
Brass
Disc Material
Mild Steel
Connection Size
0.86in
Thread Standard or Connection Type
Compression
Country of Origin
China
Product details
Gate Compression Valve
Suitable for use with hot and low pressure cold water
Brass construction
Easy to use
Used for isolating water supply to an area