RS PRO Gate Valve, 1/2in
RS Stock No.: 510-3851Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
85mm
Body Material
Bronze
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Product details
Bronze Gate Valves PN20 Series B
To BS5154, with BS21 taper thread
Non-rising stem
Threaded bronze bonnet
One-piece wedge
Bronze trim
Stock information temporarily unavailable.
P.O.A.
RS PRO Gate Valve, 1/2in
1
P.O.A.
RS PRO Gate Valve, 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnection
1/2 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
85mm
Body Material
Bronze
Connection Size
1/2in
Thread Standard or Connection Type
BSPT Female
Product details
Bronze Gate Valves PN20 Series B
To BS5154, with BS21 taper thread
Non-rising stem
Threaded bronze bonnet
One-piece wedge
Bronze trim