RS PRO Gate Valve, 2in

RS Stock No.: 261-0356Brand: RS PRO
brand-logo
View all in Gate Valves

Technical documents

Specifications

Brand

RS Pro

Connection

2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

170mm

Body Material

Brass

Connection Size

2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

United Kingdom

Product details

Brass Gate Valves

This RS PRO gate valve gives you total control over the start and stop of your water flow. It stops liquid from flowing into a section of your pipeline, letting you isolate parts of the pipes for cleaning or maintenance without the need to redirect the water.

Its non-rising stem means it doesn't move down or up as the valve is turned to close or open. This fixed position makes it more compact than rising stem valves, so it's a good choice for areas that have limited space, like underground piping networks.

This kind of gate valve is commonly used in offshore applications, power plants and water treatment facilities. It's suitable for controlling water in high-pressure systems thanks to its maximum working pressure of 20 bar.

Features and Benefits

High quality lubricated packing
Non rising stem
Can be re-packed under pressure
Solid brass wedge
BSI Kitemark approved: License no. KM-06045.
Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356

Applications

These RS PRO brass gates valves are seen is many versatile applications including the oil and gas industry, manufacturing and automotive, examples include:
Power plants
Water treatment
Mining and
Offshore applications

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

BSI Kitemark License No. KM 06045

Standards

BS5154 - PN20; BS21

You may be interested in
RS PRO Gate Valve, 2in
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Gate Valve, 2in

P.O.A.

RS PRO Gate Valve, 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Gate Valve, 2in
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Connection

2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

170mm

Body Material

Brass

Connection Size

2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

United Kingdom

Product details

Brass Gate Valves

This RS PRO gate valve gives you total control over the start and stop of your water flow. It stops liquid from flowing into a section of your pipeline, letting you isolate parts of the pipes for cleaning or maintenance without the need to redirect the water.

Its non-rising stem means it doesn't move down or up as the valve is turned to close or open. This fixed position makes it more compact than rising stem valves, so it's a good choice for areas that have limited space, like underground piping networks.

This kind of gate valve is commonly used in offshore applications, power plants and water treatment facilities. It's suitable for controlling water in high-pressure systems thanks to its maximum working pressure of 20 bar.

Features and Benefits

High quality lubricated packing
Non rising stem
Can be re-packed under pressure
Solid brass wedge
BSI Kitemark approved: License no. KM-06045.
Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356

Applications

These RS PRO brass gates valves are seen is many versatile applications including the oil and gas industry, manufacturing and automotive, examples include:
Power plants
Water treatment
Mining and
Offshore applications

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

BSI Kitemark License No. KM 06045

Standards

BS5154 - PN20; BS21

You may be interested in
RS PRO Gate Valve, 2in
P.O.A.Each (ex VAT)