RS PRO Gateway Smart Hub

RS Stock No.: 238-0606Brand: RS PRO
brand-logo
View all in IoT Gateways

Technical documents

Specifications

Brand

RS Pro

Communication Protocol

ZigBee

Media Interfaces

USB

Embedded Features

LEDs

Operating Temperature

-10°C → +40°C

Voltage Rating

220 V- 240 V 50Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Gateway Smart Hub

P.O.A.

RS PRO Gateway Smart Hub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Communication Protocol

ZigBee

Media Interfaces

USB

Embedded Features

LEDs

Operating Temperature

-10°C → +40°C

Voltage Rating

220 V- 240 V 50Hz

Country of Origin

China