RS PRO Gauss Meter, 30 → 300Hz

RS Stock No.: 106-5309Brand: RS PRODistrelec Article No.: 30406771
brand-logo
View all in Gaussmeters

Technical documents

Specifications

Brand

RS Pro

Magnetic Range

20 → 200 μT, 200 → 2000 mG

Maximum Magnetic Measurement

200 μT, 2000mg

Minimum Magnetic Measurement

20 μT, 200 mG

Best Accuracy

±2.5 %

Resolution

0.01 μT, 0.1 mG

Frequency Range

30 → 300Hz

Operating Units

Gauss, Tesla

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Battery Life

100 h

Battery Type

9V

Power Source

Battery

Width

56mm

Length

130mm

Dimensions

130 x 56 x 38mm

Height

38mm

Model Number p

IM-191

Weight

170g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Gauss Meter IM-191

Our high quality brand RS Pro presents this handheld light weight Gaussmeter, a great instrument for measuring magnetic fields of extremely low frequency (ELF) of 30 to 300 Hz. With a large user friendly LCD display of 3-1/2 digits it has a display range of 20, 200 and 2000. Display units are featured in micro-Tesla and mini-Gauss, with an overload indication (LCD displays 'OL') and a low battery indication. With around 100 hours of battery life, measurement and testing is accurate and easy using the large soft press button panel.

Features and Benefits:

• Resolution 0.1/1 mG or 0.01/0.1 μT
• Frequency response 30 Hz to 300 Hz
• Sensor, single axis
• Accuracy ± (2.5% + 6 digit) at 50/60 Hz
• Sample rate 2.5 times per second
• Data hold (HOLD) and Maximum (MAX) hold functions
• Operating temperature & humidity 5℃ to 40℃, below 80% RH
• Dimensions 130 x 56 x 38 mm
• Weight approximately 170 g

Application includes: Electric transmission equipment, Power lines, Air conditioners, Refrigerators, Computer monitors and Video/audio devices.

How Does a Gauss Meter Work?

Gaussmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Gauss and why we call these units Gauss meters.

Supplied with

9 V battery, carrying case, user manual

Stock information temporarily unavailable.

P.O.A.

RS PRO Gauss Meter, 30 → 300Hz

P.O.A.

RS PRO Gauss Meter, 30 → 300Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Magnetic Range

20 → 200 μT, 200 → 2000 mG

Maximum Magnetic Measurement

200 μT, 2000mg

Minimum Magnetic Measurement

20 μT, 200 mG

Best Accuracy

±2.5 %

Resolution

0.01 μT, 0.1 mG

Frequency Range

30 → 300Hz

Operating Units

Gauss, Tesla

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Battery Life

100 h

Battery Type

9V

Power Source

Battery

Width

56mm

Length

130mm

Dimensions

130 x 56 x 38mm

Height

38mm

Model Number p

IM-191

Weight

170g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Gauss Meter IM-191

Our high quality brand RS Pro presents this handheld light weight Gaussmeter, a great instrument for measuring magnetic fields of extremely low frequency (ELF) of 30 to 300 Hz. With a large user friendly LCD display of 3-1/2 digits it has a display range of 20, 200 and 2000. Display units are featured in micro-Tesla and mini-Gauss, with an overload indication (LCD displays 'OL') and a low battery indication. With around 100 hours of battery life, measurement and testing is accurate and easy using the large soft press button panel.

Features and Benefits:

• Resolution 0.1/1 mG or 0.01/0.1 μT
• Frequency response 30 Hz to 300 Hz
• Sensor, single axis
• Accuracy ± (2.5% + 6 digit) at 50/60 Hz
• Sample rate 2.5 times per second
• Data hold (HOLD) and Maximum (MAX) hold functions
• Operating temperature & humidity 5℃ to 40℃, below 80% RH
• Dimensions 130 x 56 x 38 mm
• Weight approximately 170 g

Application includes: Electric transmission equipment, Power lines, Air conditioners, Refrigerators, Computer monitors and Video/audio devices.

How Does a Gauss Meter Work?

Gaussmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Gauss and why we call these units Gauss meters.

Supplied with

9 V battery, carrying case, user manual