RS PRO Geared DC Geared Motor, 12 V dc, 30 Ncm, 29 rpm, 5mm Shaft Diameter

RS Stock No.: 258-8322Brand: RS PRO
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Geared

Output Speed

29 rpm

Shaft Diameter

5mm

Maximum Output Torque

30 Ncm

Gearhead Type

Spur

Length

62.3mm

Width

27.7mm

Core Construction

Iron Core

Stock information temporarily unavailable.

P.O.A.

RS PRO Geared DC Geared Motor, 12 V dc, 30 Ncm, 29 rpm, 5mm Shaft Diameter

P.O.A.

RS PRO Geared DC Geared Motor, 12 V dc, 30 Ncm, 29 rpm, 5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Geared

Output Speed

29 rpm

Shaft Diameter

5mm

Maximum Output Torque

30 Ncm

Gearhead Type

Spur

Length

62.3mm

Width

27.7mm

Core Construction

Iron Core