RS PRO General Hazard Hazard & Warning Label (English)
RS Stock No.: 181-2254Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSign Description
Health Hazard
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
English
Material
Gloss Polymeric Vinyl
Colour
White
Quantity Per Package
4
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO General Hazard Hazard & Warning Label (English)
1
P.O.A.
RS PRO General Hazard Hazard & Warning Label (English)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Health Hazard
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
English
Material
Gloss Polymeric Vinyl
Colour
White
Quantity Per Package
4
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
United Kingdom