Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
Latching
Case Material
Mild Steel
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
30V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black, Grey
Height
24mm
Width
66mm
Length
90mm
Dimensions
90 x 66 x 24mm
Standards Met
2014/35/EU, EN 60950
Country of Origin
United Kingdom
Product details
RS PRO Light Duty Foot Switch
RS PRO general purpose light duty foot switch with SPDT (Single Pole Double Throw) Contacts. Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is black and grey in colour and ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range includes:
316-901 - Momentary and non-latching
316-939 - Latching and maintained
Features and Benefits:
Single pedal foot operated switches
Durable and reliable with steel housing for long life
Latching and non-latching versions available
Rated 250Vac/30Vdc at 3 A
Incorporates non-slip base pad and footpad
Comes with 2m cable
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smallerl power tools
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained)– this type of foot switch needs to be pressed once for ON and again for OFF.
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
Latching
Case Material
Mild Steel
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
30V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black, Grey
Height
24mm
Width
66mm
Length
90mm
Dimensions
90 x 66 x 24mm
Standards Met
2014/35/EU, EN 60950
Country of Origin
United Kingdom
Product details
RS PRO Light Duty Foot Switch
RS PRO general purpose light duty foot switch with SPDT (Single Pole Double Throw) Contacts. Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is black and grey in colour and ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range includes:
316-901 - Momentary and non-latching
316-939 - Latching and maintained
Features and Benefits:
Single pedal foot operated switches
Durable and reliable with steel housing for long life
Latching and non-latching versions available
Rated 250Vac/30Vdc at 3 A
Incorporates non-slip base pad and footpad
Comes with 2m cable
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smallerl power tools
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained)– this type of foot switch needs to be pressed once for ON and again for OFF.
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.