RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 24V Contact

RS Stock No.: 513-5139Brand: RS PRO
brand-logo
View all in Foot Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

24V

Contact Voltage Rating (AC)

24V

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

3 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

White

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Foot Switches - 3A,24V dc

Introducing RS PRO foot switches, a versatile solution suited for multiple applications. These low-profile switches feature a plastic construction with a raised tread pattern, ensuring reliable operation.
Foot switches play a crucial role in scenarios where manual switches pose safety risks, particularly in the operation of large machinery. Our foot controller pedal, devoid of a guard, provides flexibility for use across diverse environments.
With RS PRO, you gain access to a comprehensive selection of footswitches and accompanying accessories tailored to meet your specific needs. Backed by RS approval, our range guarantees both affordability and unwavering quality, delivering dependable performance you can trust.

Features and Benefits

  • Front hinged, low profile switch

  • Raised tread pattern

  • Foot or palm operation

  • Momentary (non-latching) action with SPDT contacts

  • Operating temperature: -5°C to +40°C

  • Supplied with 2m of cable

Popular Variants Available Separately

You May Also Need

  • 24V, White, Medically Approved, RS stock no: 513-5139

Typical Applications

  • Industrial machinery

  • Hospital beds

  • Dentist Chairs

  • Lamps

FAQs

What are the different types of switching options?

Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?

As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Approvals

EN 61058-2-1; EN 61058; EN 60601-1; EN 60950

Stock information temporarily unavailable.

P.O.A.

RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 24V Contact

P.O.A.

RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 24V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

24V

Contact Voltage Rating (AC)

24V

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

3 A

Switch Environment

General Purpose

IP Rating

IPX7

Contact Material

Silver

Colour

White

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Foot Switches - 3A,24V dc

Introducing RS PRO foot switches, a versatile solution suited for multiple applications. These low-profile switches feature a plastic construction with a raised tread pattern, ensuring reliable operation.
Foot switches play a crucial role in scenarios where manual switches pose safety risks, particularly in the operation of large machinery. Our foot controller pedal, devoid of a guard, provides flexibility for use across diverse environments.
With RS PRO, you gain access to a comprehensive selection of footswitches and accompanying accessories tailored to meet your specific needs. Backed by RS approval, our range guarantees both affordability and unwavering quality, delivering dependable performance you can trust.

Features and Benefits

  • Front hinged, low profile switch

  • Raised tread pattern

  • Foot or palm operation

  • Momentary (non-latching) action with SPDT contacts

  • Operating temperature: -5°C to +40°C

  • Supplied with 2m of cable

Popular Variants Available Separately

You May Also Need

  • 24V, White, Medically Approved, RS stock no: 513-5139

Typical Applications

  • Industrial machinery

  • Hospital beds

  • Dentist Chairs

  • Lamps

FAQs

What are the different types of switching options?

Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?

As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Approvals

EN 61058-2-1; EN 61058; EN 60601-1; EN 60950