RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 1.75 A Contact Current, 24V Contact

Technical documents
Specifications
Brand
RS ProFoot Switch Type
Momentary Foot Switch
Contact Configuration
SP-CO
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
1.75 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Black, Green
Length
96mm
Dimensions
96 x 72 x 26mm
Standards Met
ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500
Height
26mm
Width
72mm
Country of Origin
United Kingdom
Product details
RS Low Profile Waterproof Industrial Footswitch
This range of waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.
Waterproof switch
Low profile enclosure
Single pole changeover contacts
Straight 2 meter cable
IPX7 rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFoot Switch Type
Momentary Foot Switch
Contact Configuration
SP-CO
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
24V
Contact Voltage Rating DC
24V
Contact Current Rating
1.75 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Black, Green
Length
96mm
Dimensions
96 x 72 x 26mm
Standards Met
ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500
Height
26mm
Width
72mm
Country of Origin
United Kingdom
Product details
RS Low Profile Waterproof Industrial Footswitch
This range of waterproof foot switches from RS is created with a tough, glass filled plastic body providing an IPX7 level of ingress protection and low profile enclosure, making it perfect for use within harsh industrial environments. These foot switches are designed to be waterproof allowing a wider applications in surroundings where contact with water is likely.
Waterproof switch
Low profile enclosure
Single pole changeover contacts
Straight 2 meter cable
IPX7 rating