RS PRO GFG8255A Function Generator & Counter, 0.5Hz Min, 5MHz Max, FM Modulation, Variable Sweep

RS Stock No.: 123-3556Brand: RS PRO
brand-logo
View all in Function Generators

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Minimum Frequency Range Sinewave

0.5Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz

FM Modulation

Yes

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

0.5Hz

Length

251mm

Model Number

GFG8255A

Dimensions

251 x 291 x 91mm

Internal and External Amplitude Modulation

Yes

Output Amplitude

>10V Pk-Pk

Maximum Operating Temperature

+40°C

CMOS Output Level

4 → 14.5V Pk-Pk

Internal Linear and Log Sweep

Yes

Attenuation

-20dB

Plug Type

UK

Height

91mm

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz → 5 MHz

Input Impedance

1 (Frequency Counter) MΩ, 1 (VCF) kΩ

Width

291mm

Weight

2.4kg

Digital Amplitude and Offset

Yes

TTL Output Level

≥3V Pk-Pk

Country of Origin

China

Product details

RS PRO Function Generators

From RS PRO, this range of function generators are stable, low distortion instruments that generate signals. These high-quality, user-friendly function generators include a 6 digits LED display that is clear and easy to read and also include a sweep function that simplifies finding resonant points of speakers, filter networks and other networks/structures (an oscilloscope can be connected for response display)

Features and benefits:

  • Waveforms that can be produced by these generators are Sine, square, triangle and ramp

  • Built-in 6-digit frequency counter with 150 MHz range (external input)

  • TTL and variable CMOS outputs

  • External Voltage Controlled Frequency (VCF) Function

  • Frequency Range 0.3 Hz →3 MHz and 0.5 Hz →5 MHz offered in this range of function generators. Please review the datasheet for further information.

Applications

The integrated functions of these function generators allow these units to accommodate a variety of application use such as;

  • Audio response testing

  • Ultrasound applications

  • Vibration testing

  • Servo system evaluations

What’s included?

  • User manual

  • Test lead GTL – 101 x 2

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Instruction manual, test leads

P.O.A.

RS PRO GFG8255A Function Generator & Counter, 0.5Hz Min, 5MHz Max, FM Modulation, Variable Sweep

Calibration type

P.O.A.

RS PRO GFG8255A Function Generator & Counter, 0.5Hz Min, 5MHz Max, FM Modulation, Variable Sweep

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Minimum Frequency Range Sinewave

0.5Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz

FM Modulation

Yes

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

0.5Hz

Length

251mm

Model Number

GFG8255A

Dimensions

251 x 291 x 91mm

Internal and External Amplitude Modulation

Yes

Output Amplitude

>10V Pk-Pk

Maximum Operating Temperature

+40°C

CMOS Output Level

4 → 14.5V Pk-Pk

Internal Linear and Log Sweep

Yes

Attenuation

-20dB

Plug Type

UK

Height

91mm

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz → 5 MHz

Input Impedance

1 (Frequency Counter) MΩ, 1 (VCF) kΩ

Width

291mm

Weight

2.4kg

Digital Amplitude and Offset

Yes

TTL Output Level

≥3V Pk-Pk

Country of Origin

China

Product details

RS PRO Function Generators

From RS PRO, this range of function generators are stable, low distortion instruments that generate signals. These high-quality, user-friendly function generators include a 6 digits LED display that is clear and easy to read and also include a sweep function that simplifies finding resonant points of speakers, filter networks and other networks/structures (an oscilloscope can be connected for response display)

Features and benefits:

  • Waveforms that can be produced by these generators are Sine, square, triangle and ramp

  • Built-in 6-digit frequency counter with 150 MHz range (external input)

  • TTL and variable CMOS outputs

  • External Voltage Controlled Frequency (VCF) Function

  • Frequency Range 0.3 Hz →3 MHz and 0.5 Hz →5 MHz offered in this range of function generators. Please review the datasheet for further information.

Applications

The integrated functions of these function generators allow these units to accommodate a variety of application use such as;

  • Audio response testing

  • Ultrasound applications

  • Vibration testing

  • Servo system evaluations

What’s included?

  • User manual

  • Test lead GTL – 101 x 2

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Instruction manual, test leads