RS PRO Girder Cable Tie Base 10 → 18 mm

RS Stock No.: 203-7650Brand: RS PRO
brand-logo
View all in Girder Clips

Technical documents

Specifications

Brand

RS Pro

Flange Thickness

10 → 18 mm

Material

Steel

Flange Thickness Maximum

18mm

Flange Thickness Minimum

10mm

Country of Origin

United Kingdom

Product details

Clip-on Cable-tie Bases

RS PRO Clip-on Cable-tie Bases

Brought to you by the trusted RS PRO brand, this clip-on cable tie base is a versatile accessory for cable management solutions. They are designed to clip on to steel girders and have an eyelet to securely slide a conventional cable tie through. As such, by using these clip mount bases at appropriate intervals, individual or bundles of cables can be easily secured along a girder. For cable routing in many kinds of environment and application, these girder cable tie bases are ideal.

They are available in vertical and horizontal flanges, and in different sizes:






203-7644 is a vertical clip-on cable tie base, 3 to 10 mm
203-7650 is a vertical clip-on cable tie base, 10 to 18 mm
277-266 is a vertical clip-on cable tie base, 1.5 to 5 mm
277-272 is a vertical clip-on cable tie base, 5 to 7 mm
377-316 is a horizontal clip-on cable tie base, 1.5 to 5 mm
277-238 is a horizontal clip-on cable tie base, 3 to 7 mm
277-244 is a horizontal clip-on cable tie base, 8 to 13 mm
277-250 is a horizontal clip-on cable tie base, 14 to 20 mm

Features and Benefits

Metal clip-on cable tie mounting base
Fast, adjustable and easy to use
No adhesive or screw fixing necessary

Applications

Cable ties can be used in almost any application where cables are used. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. These clip-mounted cable tie bases can be used alongside cable ties to secure cables to surfaces as well as organizing them, which is ideal for running cables safely over long distances. They are ideally used with plastic cable ties, but can also be used with appropriate metal cable ties. They might typically be used in;

IT hardware management and server farms
Construction
Offices and commercial buildings

What are the advantages of clip-on cable tie mounts?

Unlike self-adhesive cable tie bases or screw-in cable tie mounts, clip-on versions cannot be used on a variety of surfaces, and are limited by what they can clip onto. They are almost entirely designed for use with steel girders. However, when used in this application they have the advantage of being reusable, adjustable and providing a quicker and more secure mount for cables and cable bundles.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products offers what you need to succeed.

You may be interested in
RS PRO Girder Cable Tie Base 3 → 10 mm
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Girder Cable Tie Base 10 → 18 mm

P.O.A.

RS PRO Girder Cable Tie Base 10 → 18 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 125P.O.A.
150 - 275P.O.A.
300+P.O.A.
You may be interested in
RS PRO Girder Cable Tie Base 3 → 10 mm
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Flange Thickness

10 → 18 mm

Material

Steel

Flange Thickness Maximum

18mm

Flange Thickness Minimum

10mm

Country of Origin

United Kingdom

Product details

Clip-on Cable-tie Bases

RS PRO Clip-on Cable-tie Bases

Brought to you by the trusted RS PRO brand, this clip-on cable tie base is a versatile accessory for cable management solutions. They are designed to clip on to steel girders and have an eyelet to securely slide a conventional cable tie through. As such, by using these clip mount bases at appropriate intervals, individual or bundles of cables can be easily secured along a girder. For cable routing in many kinds of environment and application, these girder cable tie bases are ideal.

They are available in vertical and horizontal flanges, and in different sizes:






203-7644 is a vertical clip-on cable tie base, 3 to 10 mm
203-7650 is a vertical clip-on cable tie base, 10 to 18 mm
277-266 is a vertical clip-on cable tie base, 1.5 to 5 mm
277-272 is a vertical clip-on cable tie base, 5 to 7 mm
377-316 is a horizontal clip-on cable tie base, 1.5 to 5 mm
277-238 is a horizontal clip-on cable tie base, 3 to 7 mm
277-244 is a horizontal clip-on cable tie base, 8 to 13 mm
277-250 is a horizontal clip-on cable tie base, 14 to 20 mm

Features and Benefits

Metal clip-on cable tie mounting base
Fast, adjustable and easy to use
No adhesive or screw fixing necessary

Applications

Cable ties can be used in almost any application where cables are used. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. These clip-mounted cable tie bases can be used alongside cable ties to secure cables to surfaces as well as organizing them, which is ideal for running cables safely over long distances. They are ideally used with plastic cable ties, but can also be used with appropriate metal cable ties. They might typically be used in;

IT hardware management and server farms
Construction
Offices and commercial buildings

What are the advantages of clip-on cable tie mounts?

Unlike self-adhesive cable tie bases or screw-in cable tie mounts, clip-on versions cannot be used on a variety of surfaces, and are limited by what they can clip onto. They are almost entirely designed for use with steel girders. However, when used in this application they have the advantage of being reusable, adjustable and providing a quicker and more secure mount for cables and cable bundles.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products offers what you need to succeed.

You may be interested in
RS PRO Girder Cable Tie Base 3 → 10 mm
P.O.A.Each (In a Pack of 25) (ex VAT)