RS PRO Girder Conduit Clamp 37 mm
RS Stock No.: 203-7379Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFlange Thickness
37 mm
Material
Steel
Pipe/Conduit Diameter Minimum
14mm
Pipe/Conduit Diameter Maximum
16mm
Product details
Clamp-on Conduit/Pipe Clamp
Stock information temporarily unavailable.
P.O.A.
RS PRO Girder Conduit Clamp 37 mm
25
P.O.A.
RS PRO Girder Conduit Clamp 37 mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 125 | P.O.A. |
150 - 275 | P.O.A. |
300+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFlange Thickness
37 mm
Material
Steel
Pipe/Conduit Diameter Minimum
14mm
Pipe/Conduit Diameter Maximum
16mm
Product details