RS PRO Gland Packing Graphite Gland Packing, 3.2 mm, 30m/s rotary speed
RS Stock No.: 606-569Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSize
3.2 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria
P.O.A.
RS PRO Gland Packing Graphite Gland Packing, 3.2 mm, 30m/s rotary speed
1
P.O.A.
RS PRO Gland Packing Graphite Gland Packing, 3.2 mm, 30m/s rotary speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSize
3.2 mm
Material
Graphite
Rotary Speed
30m/s
Maximum Operating Temperature
650°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria