RS PRO Gland Packing PTFE Gland Packing, 16 mm, 18m/s rotary speed
RS Stock No.: 606-549Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSize
16 mm
Material
PTFE
Rotary Speed
18m/s
Maximum Operating Temperature
280°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria
P.O.A.
RS PRO Gland Packing PTFE Gland Packing, 16 mm, 18m/s rotary speed
1
P.O.A.
RS PRO Gland Packing PTFE Gland Packing, 16 mm, 18m/s rotary speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSize
16 mm
Material
PTFE
Rotary Speed
18m/s
Maximum Operating Temperature
280°C
Type
Gland Packing
Length
8m
Country of Origin
Bulgaria