RS PRO Gland Packing PTFE Gland Packing, 3 mm, 28m/s rotary speed

RS Stock No.: 606-560Brand: RS PRO
brand-logo
View all in Compression Packings

Technical documents

Specifications

Brand

RS Pro

Size

3 mm

Material

PTFE

Rotary Speed

28m/s

Maximum Operating Temperature

280°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria

P.O.A.

RS PRO Gland Packing PTFE Gland Packing, 3 mm, 28m/s rotary speed

P.O.A.

RS PRO Gland Packing PTFE Gland Packing, 3 mm, 28m/s rotary speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Size

3 mm

Material

PTFE

Rotary Speed

28m/s

Maximum Operating Temperature

280°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria