RS PRO Glass Panel Profile, 40, 8mm Slot, 40 mm Strut Profile

RS Stock No.: 767-5746Brand: RS PRO
brand-logo
View all in Door Components

Technical documents

Specifications

Brand

RS Pro

Component Type

Glass Panel Profile

Fits Strut Profile

40 mm

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Panel Strip

Panel strips for use with RS structural system profiles. These panel strips fill slots and secure panels in RS structural systems. The panel strip is also compatible with the Item range of profiles.

TPE

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Glass Panel Profile, 40, 8mm Slot, 40 mm Strut Profile

P.O.A.

RS PRO Glass Panel Profile, 40, 8mm Slot, 40 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Component Type

Glass Panel Profile

Fits Strut Profile

40 mm

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Panel Strip

Panel strips for use with RS structural system profiles. These panel strips fill slots and secure panels in RS structural systems. The panel strip is also compatible with the Item range of profiles.

TPE

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in