RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 160 mm x 200mm
RS Stock No.: 500-178Brand: RS PRO

Technical documents
Specifications
Brand
RS ProExternal Height
100 mm
External Width
160 mm
External Depth
200mm
Body Material
Glass Reinforced Plastic
Transparent Door
No
IP Rating
IP66
Colour
Grey
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 160 mm x 200mm
1
P.O.A.
RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 160 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProExternal Height
100 mm
External Width
160 mm
External Depth
200mm
Body Material
Glass Reinforced Plastic
Transparent Door
No
IP Rating
IP66
Colour
Grey
Country of Origin
Germany