RS PRO Grease 35 ml RS PRO GX-Contact Grease

RS Stock No.: 503-335Brand: RS PRO
brand-logo
View all in Greases

Technical documents

Specifications

Brand

RS Pro

Trade Name

RS PRO GX-Contact Grease

Package Type

Syringe

Package Size

35 ml

Product details

RS PRO Contact Treatment Products

RS PRO offers a range of contact cleaners and treatment products which have been designed to remove or prevent the build-up of oxides and other contaminants on the surface of switches, connectors and other electrical equipment. These types of cleaners can remove dirt, oil and grease from the equipment which ultimately improves the performance by preventing contact failure.
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:

  • 554-298 - Edge Connector Cleaning strip, 15 strips per card

  • 494-758 - Contact treatment grease, 200 ml aerosol

  • 917-5914 - Contact treatment grease, 400 ml aerosol

  • 566-730 - Contact treatment grease, 20 ml syringe

  • 503-335 - Contact treatment grease, 35 ml syringe

You may be interested in

P.O.A.

RS PRO Grease 35 ml RS PRO GX-Contact Grease

P.O.A.

RS PRO Grease 35 ml RS PRO GX-Contact Grease

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Trade Name

RS PRO GX-Contact Grease

Package Type

Syringe

Package Size

35 ml

Product details

RS PRO Contact Treatment Products

RS PRO offers a range of contact cleaners and treatment products which have been designed to remove or prevent the build-up of oxides and other contaminants on the surface of switches, connectors and other electrical equipment. These types of cleaners can remove dirt, oil and grease from the equipment which ultimately improves the performance by preventing contact failure.
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:

  • 554-298 - Edge Connector Cleaning strip, 15 strips per card

  • 494-758 - Contact treatment grease, 200 ml aerosol

  • 917-5914 - Contact treatment grease, 400 ml aerosol

  • 566-730 - Contact treatment grease, 20 ml syringe

  • 503-335 - Contact treatment grease, 35 ml syringe

You may be interested in