Dual-use

RS PRO Green 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

RS Stock No.: 811-7443Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Green

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.24mm

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V

Shield Type

Tinned Copper

Insulation Wall Thickness

0.8mm

Size of Strands

0.6 mm

Number of Strands

1

Country of Origin

China

Product details

RS UL1015 Hookup Wire 100m

The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C.

Single multi construction
Tinned copper construction
PVC jacket

Standards

RoHS, UL

Stock information temporarily unavailable.

P.O.A.

RS PRO Green 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Green 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Green

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.24mm

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V

Shield Type

Tinned Copper

Insulation Wall Thickness

0.8mm

Size of Strands

0.6 mm

Number of Strands

1

Country of Origin

China

Product details

RS UL1015 Hookup Wire 100m

The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C.

Single multi construction
Tinned copper construction
PVC jacket

Standards

RoHS, UL