RS PRO Green Double Sided Plastic Tape, 0.15mm Thick, 6 N/cm, PVC Backing, 25mm x 50m
RS Stock No.: 217-5258Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBacking Material
PVC
Width
25mm
Length
50m
Thickness
0.15mm
Colour
Green
Adhesive Material
Acrylic
Adhesion Strength
6 N/cm
Tensile Strength
23N/cm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Green Double Sided Plastic Tape, 0.15mm Thick, 6 N/cm, PVC Backing, 25mm x 50m
1
P.O.A.
RS PRO Green Double Sided Plastic Tape, 0.15mm Thick, 6 N/cm, PVC Backing, 25mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBacking Material
PVC
Width
25mm
Length
50m
Thickness
0.15mm
Colour
Green
Adhesive Material
Acrylic
Adhesion Strength
6 N/cm
Tensile Strength
23N/cm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Country of Origin
United Kingdom