RS PRO Green, Female Banana Coupler With Brass contacts and Nickel Plated
RS Stock No.: 208-0234Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Green
Contact Material
Brass
Contact Plating
Nickel
Current Rating
19A
Voltage Rating
30V
Gender
Female
Type
Banana Socket
Insulation Material
PVC
Connector Size
4 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Green, Female Banana Coupler With Brass contacts and Nickel Plated
1
P.O.A.
RS PRO Green, Female Banana Coupler With Brass contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Green
Contact Material
Brass
Contact Plating
Nickel
Current Rating
19A
Voltage Rating
30V
Gender
Female
Type
Banana Socket
Insulation Material
PVC
Connector Size
4 mm
Country of Origin
China