RS PRO Green Flashing Beacon, 10 → 100 V dc, DIN Mount, Tube Mount, LED Bulb, IP56

RS Stock No.: 907-6021Brand: RS PRO
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

DIN Mount, Tube Mount

Bulb Type

LED

Current Type

DC

Current Consumption

300 mA, 600 mA

Base Diameter

108mm

Housing Colour

Black

Lamp Included

Yes

Series

LCB

Multifunction

No

Height

171mm

IP Rating

IP56

Maximum Temperature

+50°C

Special Features

2 Year Warranty, Low Profile and Compact Design, Very Low Power Consumption

Standards Met

EMC, RoHS Compliant

Minimum Temperature

-30°C

Country of Origin

United Kingdom

Product details

RS PRO Compact LED Beacon

These Compact LED Beacons from our own RS PRO brand are ideal for off-road use and are also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.

Features and Benefits

• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Voltage 10-30V
• Meets IP56 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty

Applications

• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications

Available in variety of fixing methods

• Magnetic – ideal for temporary use as it is supplied with straight lead and switched cigar socket plug incorporating and LED status indicator
• DIN, Flexi DIN
• 3 bolt mounts

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

P.O.A.

RS PRO Green Flashing Beacon, 10 → 100 V dc, DIN Mount, Tube Mount, LED Bulb, IP56

P.O.A.

RS PRO Green Flashing Beacon, 10 → 100 V dc, DIN Mount, Tube Mount, LED Bulb, IP56

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

DIN Mount, Tube Mount

Bulb Type

LED

Current Type

DC

Current Consumption

300 mA, 600 mA

Base Diameter

108mm

Housing Colour

Black

Lamp Included

Yes

Series

LCB

Multifunction

No

Height

171mm

IP Rating

IP56

Maximum Temperature

+50°C

Special Features

2 Year Warranty, Low Profile and Compact Design, Very Low Power Consumption

Standards Met

EMC, RoHS Compliant

Minimum Temperature

-30°C

Country of Origin

United Kingdom

Product details

RS PRO Compact LED Beacon

These Compact LED Beacons from our own RS PRO brand are ideal for off-road use and are also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.

Features and Benefits

• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Voltage 10-30V
• Meets IP56 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty

Applications

• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications

Available in variety of fixing methods

• Magnetic – ideal for temporary use as it is supplied with straight lead and switched cigar socket plug incorporating and LED status indicator
• DIN, Flexi DIN
• 3 bolt mounts

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.