RS PRO Green Indicator Lamp, 220/250V, BA9s Base
RS Stock No.: 106-420Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Green
Lamp Base
BA9s
Current Rating
1.8 mA
Length
28 mm
Life Hours
50000h
Length
28mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MCC Neon Lamps c/w Integral Resistor
Stock information temporarily unavailable.
P.O.A.
RS PRO Green Indicator Lamp, 220/250V, BA9s Base
10
P.O.A.
RS PRO Green Indicator Lamp, 220/250V, BA9s Base
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Green
Lamp Base
BA9s
Current Rating
1.8 mA
Length
28 mm
Life Hours
50000h
Length
28mm
Country of Origin
Korea, Republic Of
Product details