RS PRO Green LED Indicator Lamp, 24V dc, BA9s Base, 10mm Diameter, 170/160mcd
RS Stock No.: 210-917Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
24V dc
Lamp Type
LED
Light Output Colour
Green
Intensity
170/160mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
585nm
Life Hours
100000h
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Green LED Indicator Lamp, 24V dc, BA9s Base, 10mm Diameter, 170/160mcd
1
P.O.A.
RS PRO Green LED Indicator Lamp, 24V dc, BA9s Base, 10mm Diameter, 170/160mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
24V dc
Lamp Type
LED
Light Output Colour
Green
Intensity
170/160mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
585nm
Life Hours
100000h
Country of Origin
United Kingdom