Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Green LED Indicator Lamp, 24V dc, Midget Groove Base, 6mm Diameter, 35mcd

RS Stock No.: 209-822Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

35mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Green LED Indicator Lamp, 24V dc, Midget Groove Base, 6mm Diameter, 35mcd

P.O.A.

RS PRO Green LED Indicator Lamp, 24V dc, Midget Groove Base, 6mm Diameter, 35mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

35mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom