RS PRO Green LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 50mcd

Technical documents
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
50mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.5mm
Length
22mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
60000h
Country of Origin
United Kingdom
Product details
T5.5K dc Multi-Chip LEDs
24V dc types
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
50mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.5mm
Length
22mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
60000h
Country of Origin
United Kingdom
Product details
T5.5K dc Multi-Chip LEDs
24V dc types
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.