RS PRO Green LED Indicator Lamp, 24V dc, Telephone Slide Base, 6.8mm Diameter, 65mcd

RS Stock No.: 205-094Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

65mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

6.8mm

Length

45mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

15mA

Life Hours

60000h

Country of Origin

United Kingdom

Product details

T6.8 Telephone Slide Base Multi-Chip LEDs

High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

RS PRO Green LED Indicator Lamp, 24V dc, Telephone Slide Base, 6.8mm Diameter, 65mcd

P.O.A.

RS PRO Green LED Indicator Lamp, 24V dc, Telephone Slide Base, 6.8mm Diameter, 65mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

65mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

6.8mm

Length

45mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

15mA

Life Hours

60000h

Country of Origin

United Kingdom

Product details

T6.8 Telephone Slide Base Multi-Chip LEDs

High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.