RS PRO Green LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 1610mcd

RS Stock No.: 203-789Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Lamp Type

LED

Light Output Colour

Green

Intensity

1610mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Viewing Angle

15 °

Peak Wavelength

525nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO midget grooved ac/dc led indicator

From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Half-wave rectifier

  • Colour coded body

  • Anode is base contact

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

P.O.A.

RS PRO Green LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 1610mcd

P.O.A.

RS PRO Green LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 1610mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Lamp Type

LED

Light Output Colour

Green

Intensity

1610mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Viewing Angle

15 °

Peak Wavelength

525nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO midget grooved ac/dc led indicator

From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Half-wave rectifier

  • Colour coded body

  • Anode is base contact

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.