RS PRO Green LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 35mcd

RS Stock No.: 205-987Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

35mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T1 3/4 midget groove (ac/dc) multi-chip LEDs

LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

RS PRO Green LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 35mcd

P.O.A.

RS PRO Green LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 35mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

35mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T1 3/4 midget groove (ac/dc) multi-chip LEDs

LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.