RS PRO Green LED Indicator Lamp, 28V ac/dc, Telephone Slide Base, 6.8mm Diameter, 2100mcd

Technical documents
Specifications
Brand
RS ProVoltage Rating
28V ac/dc
Lamp Type
LED
Light Output Colour
Green
Intensity
2100mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
6.8mm
Length
45mm
Peak Wavelength
525nm
Current Rating
15mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T6.8 ac/dc LEDs
An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.
Features and Benefits
Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
28V ac/dc
Lamp Type
LED
Light Output Colour
Green
Intensity
2100mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
6.8mm
Length
45mm
Peak Wavelength
525nm
Current Rating
15mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T6.8 ac/dc LEDs
An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.
Features and Benefits
Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode