RS PRO Green Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
RS Stock No.: 171-3823Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
10.8 → 13.2V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
350mcd
Length
14.9mm
Length
14.9 mm
Country of Origin
United Kingdom
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Green Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
1
P.O.A.
RS PRO Green Panel Mount Indicator, 10.8 → 13.2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProVoltage Rating
10.8 → 13.2V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
350mcd
Length
14.9mm
Length
14.9 mm
Country of Origin
United Kingdom
You may be interested in