RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination
RS Stock No.: 211-392Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Intensity
40mcd
Length
33.9mm
Country of Origin
United Kingdom
You may be interested in

RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in

RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Intensity
40mcd
Length
33.9mm
Country of Origin
United Kingdom
You may be interested in

RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)