RS PRO Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 723-9514Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Length

25.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

P.O.A.

RS PRO Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Length

25.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL