Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, IP67

RS Stock No.: 211-932Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

30mm

Length

30 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, IP67

P.O.A.

RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

30mm

Length

30 mm

Country of Origin

United Kingdom