RS PRO Green PVC Clip, 5mm Max. Bundle

RS Stock No.: 266-2270Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Green

Length

30mm

Width

30 mm

Depth

15mm

Dimensions [L x W x D]

30 x 30 x 15mm

Self Adhesive

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Green PVC Clip, 5mm Max. Bundle

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Green PVC Clip, 5mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Green

Length

30mm

Width

30 mm

Depth

15mm

Dimensions [L x W x D]

30 x 30 x 15mm

Self Adhesive

Yes

Country of Origin

China