RS PRO Green PVC Reinforced Flexible Ducting, 10m, 210mm Bend Radius
RS Stock No.: 327-8256Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
50.8mm
Length
10m
Material
PVC
Outer Diameter
59.2mm
Suitable Applications
Chemical, Light Duty Solid, Liquid, Slurries
Colour
Green
Bend Radius
210mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 10m, 210mm Bend Radius
1
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 10m, 210mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
50.8mm
Length
10m
Material
PVC
Outer Diameter
59.2mm
Suitable Applications
Chemical, Light Duty Solid, Liquid, Slurries
Colour
Green
Bend Radius
210mm
Reinforced
Yes
Country of Origin
Italy