RS PRO Green PVC Reinforced Flexible Ducting, 10m, 180mm Bend Radius

RS Stock No.: 362-1880Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

45mm

Length

10m

Material

PVC

Outer Diameter

52.4mm

Suitable Applications

Chemical, Liquid, Slurries

Colour

Green

Bend Radius

180mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 180mm Bend Radius

P.O.A.

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 180mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

45mm

Length

10m

Material

PVC

Outer Diameter

52.4mm

Suitable Applications

Chemical, Liquid, Slurries

Colour

Green

Bend Radius

180mm

Reinforced

Yes

Country of Origin

Italy