Hazardous Product

RS PRO Green R38 High Strength, Retaining Compound 2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl

RS Stock No.: 908-2792Brand: RS PRO
brand-logo
View all in Retaining Compounds

Technical documents

Specifications

Brand

RS Pro

Trade Name

R38

Application

Retaining

Anaerobic

Yes

Colour

Green

Chemical Ingredients

2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate, Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

24 h

Strength

High

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate, Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate

Operating Temperature Range

-55 → +150 °C

Odour

Sweet

Specific Gravity

1.08

Special Features

High Strength

Country of Origin

United Kingdom

Product details

RS Pro R38 High Strength Retainer

Our RS Pro R38 is a high strength retainer that has been designed to fill gaps up to 0.25 mm diameter.

Features and Benefits

Maximum strength at room temperature

Typical applications

For locking bushes and sleeves on shafts and into housings

Threadlocking and Retainers

Stock information temporarily unavailable.

P.O.A.

RS PRO Green R38 High Strength, Retaining Compound 2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl

P.O.A.

RS PRO Green R38 High Strength, Retaining Compound 2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Trade Name

R38

Application

Retaining

Anaerobic

Yes

Colour

Green

Chemical Ingredients

2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate, Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

24 h

Strength

High

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate, Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate

Operating Temperature Range

-55 → +150 °C

Odour

Sweet

Specific Gravity

1.08

Special Features

High Strength

Country of Origin

United Kingdom

Product details

RS Pro R38 High Strength Retainer

Our RS Pro R38 is a high strength retainer that has been designed to fill gaps up to 0.25 mm diameter.

Features and Benefits

Maximum strength at room temperature

Typical applications

For locking bushes and sleeves on shafts and into housings

Threadlocking and Retainers