RS PRO Green Scourer 225mm x 150mm x 5mm, for Industrial Cleaning Use

Technical documents
Specifications
Brand
RS ProType
Scouring Pad
Colour
Green
Application
Industrial Cleaning
Height
5mm
Length
225mm
Width
150mm
Country of Origin
United Kingdom
Product details
RS PRO Scouring pad
From the trusted brand RS PRO comes a great value green scouring pad. This great value pads are a fantastic solution for your cleaning and maintenance requirements.
Features and benefits:
These abrasive pads are ideal for removing burnt on food and grease from pots and pans
Dimensions: 225 x 150 x 5 mm
Applications
These pads have great application use in environments such as;
- Industrial
- Commercial
- Catering
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Scouring Pad
Colour
Green
Application
Industrial Cleaning
Height
5mm
Length
225mm
Width
150mm
Country of Origin
United Kingdom
Product details
RS PRO Scouring pad
From the trusted brand RS PRO comes a great value green scouring pad. This great value pads are a fantastic solution for your cleaning and maintenance requirements.
Features and benefits:
These abrasive pads are ideal for removing burnt on food and grease from pots and pans
Dimensions: 225 x 150 x 5 mm
Applications
These pads have great application use in environments such as;
- Industrial
- Commercial
- Catering
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.