RS PRO Green Scourer 228mm x 152mm x 7mm, for Industrial Cleaning Use

RS Stock No.: 898-8286Brand: RS PRODistrelec Article No.: 30419938
brand-logo
View all in Scourers & Cleaning Sponges

Technical documents

Specifications

Brand

RS Pro

Type

Scouring Pad

Colour

Green

Application

Industrial Cleaning

Height

7mm

Length

228mm

Width

152mm

Country of Origin

United Kingdom

Product details

RS PRO Scouring pad

From the trusted brand RS PRO comes a great value green scouring pad. This great value pads are a fantastic solution for your cleaning and maintenance requirements.

Features and benefits:

Extremely durable and very abrasive cloths allow for tough cleaning and scrubbing to remove tough dirt and grease
Dimensions: 228 x 152 x 7 mm

Applications

These pads have great application use in environments such as;

  • Industrial

  • Commercial

  • Catering

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in

P.O.A.

RS PRO Green Scourer 228mm x 152mm x 7mm, for Industrial Cleaning Use

P.O.A.

RS PRO Green Scourer 228mm x 152mm x 7mm, for Industrial Cleaning Use

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Scouring Pad

Colour

Green

Application

Industrial Cleaning

Height

7mm

Length

228mm

Width

152mm

Country of Origin

United Kingdom

Product details

RS PRO Scouring pad

From the trusted brand RS PRO comes a great value green scouring pad. This great value pads are a fantastic solution for your cleaning and maintenance requirements.

Features and benefits:

Extremely durable and very abrasive cloths allow for tough cleaning and scrubbing to remove tough dirt and grease
Dimensions: 228 x 152 x 7 mm

Applications

These pads have great application use in environments such as;

  • Industrial

  • Commercial

  • Catering

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in